AT4035E

NKK Switches
633-AT4035E
AT4035E

Mfr.:

Description:
Switch Bezels / Switch Caps SQUARE YELOW CAP FOR HB NONILLUMINATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Pushbutton Switches, Miniature
HB Series
Yellow
AT
Brand: NKK Switches
Height: 4.5 mm
Length: 7.4 mm
Material: Polycarbonate (PC)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Part # Aliases: AT-4035-Y
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
79 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 3,14 €
2,84 € 28,40 €
2,73 € 68,25 €
2,65 € 132,50 €
2,57 € 257,00 €
2,30 € 575,00 €
2,28 € 5 700,00 €