AT4077F

NKK Switches
633-AT4077F
AT4077F

Mfr.:

Description:
Switch Bezels / Switch Caps GRN BUTTN FOR AT4078 FRAME JB NONILLUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Actuators
Pushbutton
Tactile Switches
JB Series
AT
Bulk
Brand: NKK Switches
Height: 1.8 mm
Length: 10 mm
Material: Polycarbonate (PC)
Mounting Style: Snap-On
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: AT-4077-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,894 € 8,94 €
0,86 € 21,50 €
0,838 € 41,90 €
0,812 € 81,20 €
0,781 € 195,25 €
0,758 € 379,00 €
0,735 € 735,00 €
0,686 € 3 430,00 €