AT4149A

NKK Switches
633-AT4149A
AT4149A

Mfr.:

Description:
Switch Bezels / Switch Caps .365" WIDE BLK PADDL CAP FOR M, M2T, P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Paddle
Toggle Switches
M, M2T, P Series
Black
AT
Brand: NKK Switches
Height: 18.8 mm
Illumination: Non-Illuminated
Length: 16.8 mm
Material: Polyamide (PA)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 9.27 mm
Part # Aliases: AT-4149-K
Unit Weight: 2,033 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
2,07 € 20,70 €
1,63 € 40,75 €
1,60 € 80,00 €