JB15LPCC

NKK Switches
633-JB15LPC-WOC
JB15LPCC

Mfr.:

Description:
Tactile Switches .441 H RED ILLUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
LED
Through Hole
Straight
Square
OFF - (ON)
1.8 N
50 mA
24 VDC
No
SPST
Solder Pin
Red
10 mm
10 mm
4.2 mm
JB
Brand: NKK Switches
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 0.254 mm
Part # Aliases: JB15LPC-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
82 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,79 € 5,79 €
5,52 € 55,20 €
5,45 € 136,25 €
5,39 € 269,50 €
5,35 € 535,00 €
5,02 € 1 255,00 €
4,90 € 2 450,00 €
4,85 € 4 850,00 €
4,64 € 11 600,00 €