PT40-600psig-2-3-8-70
See Product Specifications
Mfr.:
Description:
Pressure Sensors - Industrial High Accuracy Fixed Range Pressure Transmitter, 0 to 600 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 1 Vdc to 5 Vdc, 3-wire, 1/2 NPT male, DIN form C no mate
Datasheet
- USHTS:
- 9026204000
- Country of Origin:
- Germany
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
1 Week Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 480,10 € | 480,10 € | |
| 405,03 € | 2 025,15 € | |
| 377,42 € | 3 774,20 € |
Finland