BCW33 T/R

NXP Semiconductors
771-BCW33-T/R
BCW33 T/R

Mfr.:

Description:
Bipolar Transistors - BJT TRANS GP TAPE-7

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
32 V
32 V
5 V
210 mV
250 mW
100 MHz
- 65 C
+ 150 C
Brand: NXP Semiconductors
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 420
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: BCW33,215
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Nexperia BCW33,215
Nexperia
Bipolar Transistors - BJT BCW33/SOT23/TO-236AB