FRDM-GD3000EVB

NXP Semiconductors
841-FRDM-GD3000EVB
FRDM-GD3000EVB

Mfr.:

Description:
Power Management IC Development Tools Three-Phase Motor Driver Evaluation Board Power Stage Expansion

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
Evaluation Boards
Motor/Motion Controller & Driver
5 V to 48 V
MC33812
Brand: NXP Semiconductors
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935328498598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRDM Development Boards

STMicroelectronics FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from STMicroelectronics includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,68 € 136,68 €