LPC1765FBD100,551

NXP Semiconductors
771-LPC1765FBD100551
LPC1765FBD100,551

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex M3 Micro Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LPC1700
SMD/SMT
LQFP-100
ARM Cortex M3
256 kB
32 bit
12 bit
100 MHz
70 I/O
64 kB
2.4 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 10 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 3 Timer
Processor Series: LPC17
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935287918551
Unit Weight: 730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
11,60 €
Min:
1

Similar Product

NXP Semiconductors LPC1765FBD100K
NXP Semiconductors
ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, USB, LQFP100 package