MC33XS2410EL

NXP Semiconductors
771-MC33XS2410EL
MC33XS2410EL

Mfr.:

Description:
Power Management Specialised - PMIC High Side Switch, 24V, 100mOhm, SPI & integrated A/D, TSSOP28, Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
XS2410
General Purpose
SMD/SMT
HTSSOP-28
1.8 A
60 V
3 V
- 40 C
+ 125 C
AEC-Q100
Tube
Application: Automotive
Brand: NXP Semiconductors
Development Kit: FRDM-XS2410EVB
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 60 V
Pd - Power Dissipation: 2.5 W
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Part # Aliases: 934071255574
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

MC33XS2410 Quad High-Side Switches

NXP Semiconductors MC33XS2410 Quad High-Side Switches are four-channel self-protected devices featuring advanced digital monitoring and control functions. The MC33XS2410 operates from 3.0V to 60V. The switches offer a high level of integration, incorporating an embedded 12-bit analog-to-digital converter that drastically simplifies hardware design and MCU software control. An SPI port manages the outputs' configuration, monitoring, and diagnostics. The device enters safe operation mode whenever communication with the MCU is lost, allowing a safe operation mode, but remains operational, controllable, and protected.

In Stock: 3 081

Stock:
3 081 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,13 € 9,13 €
7,13 € 71,30 €
6,39 € 319,50 €
5,86 € 586,00 €
5,55 € 1 387,50 €
5,44 € 2 720,00 €
5,31 € 5 310,00 €
2 500 Quote