MPF5030BMBA0ES

NXP Semiconductors
771-MPF5030BMBA0ES
MPF5030BMBA0ES

Mfr.:

Description:
Power Management Specialised - PMIC Power management IC, S32, non-prog, 3 buck, 2 LDO, Auto, ASIL D, grade 1, QFN 40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PF5030
Multi-Channel PMIC
SMD/SMT
HVQFN-40
3.5 A
5.25 V
3.15 V
1.5 V
- 40 C
+ 125 C
Tray
Application: Power Train
Brand: NXP Semiconductors
Development Kit: KITPF5030FRDMEVM, KITPF5030SKTEVM
Input Voltage Range: 3.15 V to 5.25 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.15 V to 5.25 V
Output Voltage Range: 700 mV to 1.5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935448751557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PF5030 Fail-Safe System Basis Chip PMICs

NXP Semiconductor PF5030 Fail-Safe System Basis Chip PMICs with multiple switch-mode power supplies (SMPSs) and low-dropout regulators (LDOs) are designed for S32Z2/E2 processors. A maximum input voltage of up to 5.25V makes the PF5030 PMICs ideal for working with NXP front system supply families (FS86, FS6x) or any other front supply in the automotive drive train market. Built-in One-Time Programmable (OTP) memory stores key start-up configurations that drastically reduce external components typically used to set external regulators' output voltage and sequence. Regulator parameters are adjustable through the I2C after start-up, offering flexibility for different system states.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.

In Stock: 487

Stock:
487 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 487 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,21 € 8,21 €
6,37 € 63,70 €
5,92 € 148,00 €
5,41 € 541,00 €
5,13 € 1 282,50 €
4,71 € 2 307,90 €
4,62 € 4 527,60 €
2 940 Quote