PCA9527DPZ

NXP Semiconductors
771-PCA9527DPZ
PCA9527DPZ

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Dual Supply 3-channel bidirectional bus extender for HDMI, I2C-bus and SMBus

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Signal Buffers, Repeaters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
400 kHz
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-10
Reel
Cut Tape
Brand: NXP Semiconductors
Input Type: Open Drain
Number of Channels: 3 Channel
Operating Supply Current: 1.1 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Open Drain
Pd - Power Dissipation: 100 mW
Product Type: Signal Buffers, Repeaters
Series: PCA9527DP
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Bus extender
Part # Aliases: 935289105431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

Availability

Stock: