PCF85063AT/AY

NXP Semiconductors
771-PCF85063AT/AY
PCF85063AT/AY

Mfr.:

Description:
Real Time Clock RTC IC with 400 kHz I2C interface in SO8 package.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
SOIC-8
No Backup Switching
900 mV
5.5 V
- 40 C
+ 85 C
PCF85063A
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Alarm, Calendar, Clock
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: CMOS Real-Time Clock and Calendar
Part # Aliases: 935303639518
Unit Weight: 74,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

PCF85063 CMOS Real-Time Clock (RTC) & Calendar

NXP Semiconductors PCF85063 CMOS Real-Time Clock (RTC) and Calendar offers precise timing in a small, low-power format and is well suited for a wide range of applications. The PCF85063 can be used to perform the standard functions of a real-time clock (RTC), tracking the actual time and date or acting as a reference timer. To support power management, the PCF85063 can be used to wake the microcontroller from hibernation mode, and in systems that use a PLL, it can serve as a system reference clock for the PLL input. The PCF85063 can also be used as a Watchdog or countdown timer, or as an activation timer to start measurements or initiate other functions.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
34 590
Expected 31/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,553 € 5,53 €
0,498 € 12,45 €
0,438 € 43,80 €
0,408 € 102,00 €
0,39 € 195,00 €
0,374 € 374,00 €
Full Reel (Order in multiples of 2500)
0,358 € 895,00 €
0,33 € 1 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,84 €
Min:
1