SC16C752BIB48,128

NXP Semiconductors
771-SC16C752BIB48128
SC16C752BIB48,128

Mfr.:

Description:
UART Interface IC 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
RoHS:  
2 Channel
5 Mb/s
64 B
4.5 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Interface Type: UART
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: UART Interface IC
Series: SC16C752B
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: UART
Part # Aliases: 935274411128
Unit Weight: 178 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

In Stock: 3 678

Stock:
3 678 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,14 € 8,14 €
6,32 € 63,20 €
5,87 € 146,75 €
5,35 € 535,00 €
5,11 € 1 277,50 €
5,01 € 2 505,00 €
4,89 € 4 890,00 €
Full Reel (Order in multiples of 2000)
4,62 € 9 240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.