SC16IS740IPW,112

NXP Semiconductors
771-SC16IS740IPW
SC16IS740IPW,112

Mfr.:

Description:
UART Interface IC UART SINGLE W/FIFO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
5 Mb/s
64 B
6 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: NXP Semiconductors
Interface Type: I2C/SPI/UART
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: UART Interface IC
Series: SC16IS740
Factory Pack Quantity: 2400
Subcategory: Interface ICs
Type: UART
Part # Aliases: 935280988112
Unit Weight: 62,762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,02 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,52 €
Min:
1