SPC5742PGK1AMMM9

NXP Semiconductors
771-SPC5742PGK1AMMM9
SPC5742PGK1AMMM9

Mfr.:

Description:
32-bit Microcontrollers - MCU 1.5MB 192K RAM, FlexR +Ethernet, 200MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
MPC574xP
SMD/SMT
MAPBGA-257
e200z4
1.5 MB
192 kB
32 bit
12 bit
200 MHz
3.15 V
3.6 V
- 40 C
+ 135 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: CAN, LIN, SPI
Number of ADC Channels: 64 Channel
Operating Supply Voltage: 3.15 V to 3.6 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 760
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935420435557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 760   Multiples: 760
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,67 € 16 469,20 €
2 280 Quote