74HC123PW,112

Nexperia
771-74HC123PW
74HC123PW,112

Mfr.:

Description:
Monostable Multi-vibrator DUAL RETGIG MONOSTBL MULTI

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Monostable Multi-vibrator
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Monostable Multivibrator
HC
2 Element
255 ns, 51 ns, 43 ns
TSSOP-16
8 uA
2 V
6 V
5.2 mA
- 5.2 mA
- 40 C
+ 125 C
Tube
Brand: Nexperia
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product Type: Monostable Multivibrator
Factory Pack Quantity: 96
Subcategory: Logic ICs
Part # Aliases: 935186860112
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,33 €
Min:
1

Similar Product

Nexperia 74HC123PW,118
Nexperia
Monostable Multi-vibrator 74HC123PW/SOT403/TSSOP16