74HC151D,653

Nexperia
771-74HC151D-T
74HC151D,653

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 74HC151D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders, Encoders, Multiplexers & Demultiplexers
HC
8 Input
1 Output
SOIC-16
185 ns at 2 V, 37 ns at 4.5 V, 31 ns at 6 V
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933713700653
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

In Stock: 619

Stock:
619
Can Dispatch Immediately
On Order:
17 500
Expected 30/11/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,187 € 1,87 €
0,166 € 4,15 €
0,143 € 14,30 €
0,132 € 33,00 €
0,125 € 62,50 €
0,12 € 120,00 €
Full Reel (Order in multiples of 2500)
0,113 € 282,50 €
0,109 € 545,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.