74LVC2T45DC-Q100H

Nexperia
771-74LVC2T45DCQ100H
74LVC2T45DC-Q100H

Mfr.:

Description:
Bus Transceivers 74LVC2T45DC-Q100/SOT765/VSSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bus Transceivers
RoHS:  
3-State
LVC
2 Circuit
32.5 ns
VSSOP-8
1.2 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Input Lines: 2 Input
Pd - Power Dissipation: 250 mW
Product: Bus Transceivers
Product Type: Bus Transceivers
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 16 uA
Part # Aliases: 935300461125
Unit Weight: 9,343 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.

In Stock: 28 076

Stock:
28 076 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,288 € 2,88 €
0,258 € 6,45 €
0,224 € 22,40 €
0,208 € 52,00 €
0,198 € 99,00 €
0,191 € 191,00 €
Full Reel (Order in multiples of 3000)
0,182 € 546,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.