74LVC594ABZX

Nexperia
771-74LVC594ABZX
74LVC594ABZX

Mfr.:

Description:
Counter Shift Registers 74LVC594ABZ/SOT8016/DHXQFN16

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Counter Shift Registers
RoHS:  
Serial/Serial to Parallel
8 bit
DHXQFN-16
CMOS
1
3-State
18.2 ns
1.2 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Number of Output Lines: 9
Product: Counter Shift Registers
Product Type: Counter Shift Registers
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935692231115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 130 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,447 € 4,47 €
0,402 € 10,05 €
0,352 € 35,20 €
0,328 € 82,00 €
0,314 € 157,00 €
0,302 € 302,00 €
Full Reel (Order in multiples of 3000)
0,298 € 894,00 €
0,291 € 1 746,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.