BAS521,315

Nexperia
771-BAS521315
BAS521,315

Mfr.:

Description:
Small Signal Switching Diodes BAS521/SOD523/SC-79

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-523-2
300 V
4.5 A
250 mA
Single
50 ns
1.1 V
150 nA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934057766315
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23 800
Expected 07/06/2027
16 000
Expected 28/06/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,141 € 1,41 €
0,087 € 8,70 €
0,062 € 31,00 €
0,054 € 54,00 €
0,047 € 117,50 €
0,04 € 200,00 €
Full Reel (Order in multiples of 8000)
0,04 € 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.