BUK9M13-80LX

Nexperia
771-BUK9M13-80LX
BUK9M13-80LX

Mfr.:

Description:
MOSFETs BUK9M13-80L/SOT1210/mLFPAK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
SMD/SMT
N-Channel
80 V
55 A
10.6 mOhms
- 20 V, 20 V
1.7 V
3.8 nC
- 55 C
+ 175 C
91 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: MOSFETs
Factory Pack Quantity: 1500
Subcategory: Transistors
Part # Aliases: 934667692115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFPAK33 Automotive MOSFETs

Nexperia LFPAK33 Automotive MOSFETs reduce module size while increasing functionality with up to 80% space saving compared to DPAK alternatives. LFPAK33 MOSFETs feature low-resistance, a small footprint, and robust copper clip technology. The LFPAK33 MOSFETs are the ultimate in automotive MOSFET performance. Typical applications include power train, body control, chassis, and safety.

Availability

Stock: