PCMF3USB3B/CZ

Nexperia
771-PCMF3USB3B/CZ
PCMF3USB3B/CZ

Mfr.:

Description:
EMI Filter Circuits PCMF3USB3B/NAX000/NONE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: EMI Filter Circuits
RoHS:  
Common Mode EMI Filters
Common Mode Filter With ESD Protection
SMD/SMT
WLCSP-15
3 Channel
- 40 C
+ 85 C
PCMFxUSB3B/C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: EMI Filter Circuits
Factory Pack Quantity: 4500
Subcategory: Filters
Part # Aliases: 934660286087
Unit Weight: 1,082 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8542390090
JPHTS:
854800000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCMFx EMI Filters with ESD Protection

Nexperia PCMFx CMF EMI Filters with ESD Protection deliver integrated bidirectional electrostatic discharge (ESD) protection of up to ±20kV for one, two, and three differential channels. These common-mode EMI filters are designed to provide low insertion loss for differential high-speed signals on each channel. The series provides superior RF performance and common-mode suppression over a wide frequency range. Nexperia PCMFx CMF EMI Filters exhibit high symmetry between line pairs and are available in WLCSP5, WLCSP10, and WLCSP15 packages for a small footprint. Applications include smartphones, cell phones, and cordless phones, as well as derive applications in camera serial interfaces (CSI) and display serial interfaces (DSI).

In Stock: 159

Stock:
159
Can Dispatch Immediately
On Order:
4 500
Expected 30/07/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,89 € 1,89 €
1,19 € 11,90 €
0,778 € 77,80 €
0,617 € 308,50 €
0,549 € 549,00 €
0,501 € 1 252,50 €
Full Reel (Order in multiples of 4500)
0,501 € 2 254,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.