LGC2H331MELC35

Nichicon
647-LGC2H331MELC35
LGC2H331MELC35

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 500VDC 330uF 20% 35 x 35mm BL SNAP-IN Block Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
330 uF
500 VDC
35 mm (1.378 in)
35 mm (1.378 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
1.63 A
- 40 C
+ 105 C
2 Pin
LGC
Bulk
Brand: Nichicon
Leakage Current: 1.21 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LGC Miniature Snap-In Capacitors

Nichicon LGC Miniature Snap-In Capacitors are ultra-small-sized snap-in terminal-type capacitors that provide +105°C long-life assurance. Nichicon LGC Mini Snap-In Capacitors offer a smaller case size than the LGX series and are well-suited for equipment down-sizing. The series operates over a -40°C to +105°C temperature range, features a 500V rated voltage, and provides a 68µF to 680µF rated capacitance range.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,75 € 10,75 €
7,86 € 78,60 €
6,62 € 331,00 €
6,37 € 637,00 €
5,98 € 11 960,00 €