PCG0E331MCL1GS

Nichicon
647-PCG0E331MCL1GS
PCG0E331MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 2.5V 330uF 105C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
330 uF
2.5 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
30 mOhms
2.2 A
- 55 C
+ 105 C
5 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 500 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCG Solid Electrolytic Capacitors

Nichicon PCG Solid Electrolytic Capacitors consist of conductive polymer aluminum solid electrolytic capacitors that offer high capacitance up to 4700µF and load life of 2000 hours at 105ºC. Nichicon CG Capacitors also feature low ESR, high ripple current, voltage range of 2.5 to 16V, and an operating temperature range of -55°C to +10°C.

In Stock: 4 000

Stock:
4 000 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,53 € 1,53 €
1,06 € 10,60 €
0,849 € 42,45 €
0,772 € 77,20 €
0,641 € 320,50 €
Full Reel (Order in multiples of 1000)
0,599 € 599,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.