PCX1H470MCL1GS
See Product Specifications
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 50V 47uF 20% AEC-Q200
Datasheet
Technical Resources
Test/Quality Data
- TARIC:
- 8532220000
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- MXHTS:
- 8532210100
- BRHTS:
- 85322200
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
800Expected 10/08/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 4,33 € | 4,33 € | |
| 3,04 € | 30,40 € | |
| 2,62 € | 131,00 € | |
| 2,30 € | 230,00 € | |
| Full Reel (Order in multiples of 400) | ||
| 2,23 € | 892,00 € | |
| 1,91 € | 9 168,00 € | |
Finland
