PLG0J182MDO1

Nichicon
647-PLG0J182MDO1
PLG0J182MDO1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 1800uF 6.3 Volts 20% Radial Leaded Low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
1800 uF
6.3 VDC
Radial
13 mm (0.512 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
8 mOhms
6.6 A
- 55 C
+ 105 C
10 mm
Can
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Lead Spacing: 5 mm
Leakage Current: 2.268 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 973

Stock:
973 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,44 € 14,40 €
1,14 € 57,00 €
1,03 € 103,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
2,03 €
Min:
1