UBT1C331MPD

Nichicon
647-UBT1C331MPD
UBT1C331MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1C331MPD8

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
330 uF
16 VDC
10 mm
12.5 mm
5 mm
High Temp Electrolytic Capacitors
5000 Hour
20 %
680 mA
- 40 C
+ 125 C
Straight
Radial
AEC-Q200
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 4 uA
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,536 € 5,36 €
0,387 € 38,70 €
0,319 € 159,50 €
0,317 € 317,00 €
0,27 € 540,00 €
0,256 € 1 024,00 €