UBT1V331MPD8TD

Nichicon
647-UBT1V331MPD8TD
UBT1V331MPD8TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330UF 35V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
REACH - SVHC:
330 uF
35 VDC
10 mm
20 mm
5 mm
High Temp Electrolytic Capacitors
5000 Hour
20 %
950 mA
- 40 C
+ 125 C
Straight
Radial
UBT
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 709

Stock:
1 709 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,559 € 5,59 €
0,505 € 50,50 €
Full Ammo Pack (Order in multiples of 500)
0,41 € 205,00 €
0,366 € 366,00 €