UCD0J331MCS1GS

Nichicon
647-UCD0J331MCS1GS
UCD0J331MCS1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
330 uF
6.3 VDC
Low Impedance Electrolytic Capacitors
20 %
- 55 C
+ 105 C
UCD
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.26
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Low Impedance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,517 € 5,17 €
0,373 € 37,30 €
0,307 € 153,50 €
Full Reel (Order in multiples of 900)
0,285 € 256,50 €
0,261 € 469,80 €
0,244 € 1 098,00 €
0,226 € 2 237,40 €
0,218 € 5 297,40 €

Similar Products