UCJ1A331MCL1GS

Nichicon
647-UCJ1A331MCL1GS
UCJ1A331MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10volts 330uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
10 VDC
6.3 mm (0.248 in)
10 mm (0.394 in)
Low ESR Electrolytic Capacitors
20 %
400 mA
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 99 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 1,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,642 € 6,42 €
0,467 € 46,70 €
Full Reel (Order in multiples of 500)
0,387 € 193,50 €
0,36 € 360,00 €
0,33 € 825,00 €
0,31 € 1 550,00 €
0,288 € 2 880,00 €
0,28 € 7 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products