UCM1A331MCL1GS

Nichicon
647-UCM1A331MCL1GS
UCM1A331MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10V 330uF TOL 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
330 uF
10 VDC
6.3 mm (0.248 in)
7.7 mm (0.303 in)
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
600 mA
- 55 C
+ 105 C
UCM
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCM Low Impedance Capacitors

Nichicon UCM Low Impedance Capacitors offer a temperature range up to +105°C and a capacitance range from 10µF to 2200µF. Nichicon UCM devices offer a rated voltage range from 6.3V to 100V and are AEC-Q200 and RoHS compliant. Ideal applications for these capacitors include power window switches and fuel pumps.

In Stock: 1 823

Stock:
1 823 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,296 € 2,96 €
0,264 € 26,40 €
0,195 € 97,50 €
Full Reel (Order in multiples of 900)
0,18 € 162,00 €
0,164 € 295,20 €
0,159 € 715,50 €
0,155 € 1 534,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.