UKL1E331MPD1TD

Nichicon
647-UKL1E331MPD1TD
UKL1E331MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25V 20% Low Leakage Current

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
330 uF
25 VDC
10 mm
20 mm
5 mm
Low Leakage Electrolytic Capacitors
2000 Hour
20 %
490 mA
- 40 C
+ 85 C
Straight
PC Pin
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 200 nA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 810

Stock:
810 Can Dispatch Immediately
Quantities greater than 810 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,522 € 5,22 €
0,405 € 40,50 €
0,335 € 167,50 €
Full Ammo Pack (Order in multiples of 1000)
0,28 € 280,00 €
0,259 € 518,00 €