UPJ1A472MHD6

Nichicon
647-UPJ1A472MHD6
UPJ1A472MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 4700uF Ultra Small Sz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
4700 uF
10 VDC
18 mm
25 mm
7.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
2.1 A
- 55 C
+ 105 C
Straight
Radial
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.27
Leakage Current: 1.41 mA
Package/Case: 18 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,35 € 13,50 €
1,16 € 58,00 €
1,01 € 101,00 €
0,877 € 526,20 €
0,805 € 966,00 €
0,745 € 1 564,50 €
0,706 € 3 600,60 €
0,692 € 7 058,40 €

Similar Products