ST-42EC100

Nidec Components
229-ST-42EC100
ST-42EC100

Mfr.:

Description:
Trimmer Resistors - SMD 10 W Thru-hole single turn, top adjust, cross slot rotor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - SMD
RoHS:  
ST-42
SMD/SMT
Single Turn
1 Turn
Cermet
Top Cross Slot
10 Ohms
250 mW (1/4 W)
1 VDC
20 %
250 PPM / C
Vertical
- 55 C
+ 125 C
Bulk
Brand: Nidec Components
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Top Adjustment Trimmer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cermet Trimmers

Nidec Components Cermet Trimmers are available in single, 3, 14, 15, and 18 turns. The trimmers come in ST-4/42, ST-2/5/7/32, SM-3/31/42/43, CT-6/20/94/9, and TM-7 variants. Nidec Cermet Trimmers come in J-hook, gull-wing, and through-hole terminals with top and side setting positions. These trimmers feature a 10Ω to 2MΩ resistance range and 0W, 0.5W, 0.125W, and 0.25W power ratings.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,33 € 13,30 €
1,22 € 30,50 €
0,946 € 94,60 €
0,912 € 273,60 €
0,886 € 443,00 €
0,853 € 853,00 €
0,799 € 1 997,50 €
0,783 € 3 915,00 €

Similar Products