NPM1100-QDAB-R7

Nordic Semiconductor
949-NPM1100-QDAB-R7
NPM1100-QDAB-R7

Mfr.:

Description:
Battery Management PMIC with battery charger 20-400mA (high Vterm), 1x Buck, 2x LED drivers, pin configurable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
1.8 V, 2.1 V, 2.7 V, 3 V
150 mA
4.1 V to 6.7 V
QFN
SMD/SMT
Reel
Cut Tape
Brand: Nordic Semiconductor
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nPM1100 Power Management ICs

Nordic Semiconductor nPM1100 Power Management ICs combine a PMIC, dual-mode configurable buck regulator, and integrated battery charger. The nPM1100 is a natural companion to Nordic’s nRF52 Series and nRF53 Series System-on-Chips (SoCs’) but is also well suited for any product with a small rechargeable battery. This design ensures reliable power delivery and stable operation while maximizing battery life through high efficiency and low quiescent currents.

In Stock: 454

Stock:
454
Can Dispatch Immediately
On Order:
1 500
Expected 31/07/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,22 € 12,20 €
1,11 € 27,75 €
0,989 € 98,90 €
0,937 € 234,25 €
0,903 € 451,50 €
0,853 € 853,00 €
Full Reel (Order in multiples of 1500)
0,832 € 1 248,00 €
0,82 € 2 460,00 €