nRF52832-CIAA-R7

Nordic Semiconductor
949-NRF52832-CIAA-R7
nRF52832-CIAA-R7

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M4
2.4 GHz
2 Mbps
4 dBm
- 96 dBm
1.7 V
3.6 V
5.4 mA
5.3 mA
512 kB
- 40 C
+ 85 C
WLCSP-48
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Interface Type: 2 Wire, I2C, I2S, PDM, PPI, SPI, UART
Maximum Clock Frequency: 64 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 32 I/O
Number of Timers: 5 x 32 bit Timer
Processor Series: nRF52
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: nRF52832
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 110,763 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310070
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF52 Series SoCs

Nordic Semiconductor nRF52 Series SoCs run at 64MHz with a 215 EEMBC Coremark® score, 90 Coremark®/mA, 39µA/MHz (flash) and 30µA/MHz (RAM). The nRF52 Series are built for speed to carry out increasingly complex tasks in the shortest possible time and return to sleep, conserving precious battery power. They have a Cortex-M4F processor and are the most capable Bluetooth Smart SoCs on the market.

nRF52832 Ultralow Power Multiprotocol SoCs

Nordic Semiconductor nRF52832 Ultralow Power Multiprotocol SoCs feature 512kB Flash and 64kB RAM. The nRF52832 offer best-in-class ultra-high performance, ultra-low power multiprotocol Bluetooth Smart, ANT™, and proprietary 2.4GHz radio with -96dB RX sensitivity. The SoCs also have 5.5mA peak RX/TX currents, and an on-chip RF balun.
Learn more

nRF52832 Multiprotocol BLUETOOTH® 5.2 SoCs

Nordic Semiconductor nRF52832 Multiprotocol BLUETOOTH® 5.2 SoCs are powerful and highly flexible, making them ideal for BLUETOOTH Low Energy, ANT, and 2.4GHz ultralow-power wireless applications. Nordic nRF52832 SoCs are built around a 32-bit Arm® Cortex®-M4F CPU with 512kB + 64kB RAM. The embedded 2.4GHz transceiver supports BLUETOOTH Low Energy, ANT, and a proprietary 2.4 GHz protocol stack. The devices are on air compatible with the nRF51 and nRF52 Series.

In Stock: 2 578

Stock:
2 578
Can Dispatch Immediately
On Order:
3 000
Expected 10/08/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,02 € 4,02 €
3,29 € 32,90 €
3,06 € 76,50 €
2,80 € 280,00 €
2,65 € 662,50 €
2,59 € 1 295,00 €
2,18 € 2 180,00 €
Full Reel (Order in multiples of 1500)
2,18 € 3 270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,74 €
Min:
1

Similar Product

Nordic Semiconductor nRF52832-CIAA-R
Nordic Semiconductor
RF System on a Chip - SoC BLE 2.4GHZ WLCSP 13"