nRF52832-QFAB-G-R7

Nordic Semiconductor
949-NRF52832QFABG-R7
nRF52832-QFAB-G-R7

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 256KB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
BLE, Bluetooth Mesh, NFC
ARM Cortex M4
2.36 GHz to 2.5 GHz
2 Mbps
- 96 dBm
1.7 V
3.6 V
256 kB
- 40 C
+ 85 C
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 2.4 GHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542311999
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
2,98 € 29,80 €
2,78 € 69,50 €
2,54 € 254,00 €
2,40 € 600,00 €
2,35 € 1 175,00 €
Full Reel (Order in multiples of 1000)
2,14 € 2 140,00 €