756.199.403.000.000

ODU
394-756199403000000
756.199.403.000.000

Mfr.:

Description:
Circular Push Pull Connectors ODU MINI-MED Receptacle, IP67, 3 Contacts, 90 Key

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Receptacle
Socket (Female)
3 Contact
Panel
Solder Cup
Gray
Mini-Med
Bulk
Brand: ODU
Contact Plating: Gold
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: ODU MINI-SNAP
Wire Gauge: 22 AWG
Unit Weight: 2,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MINI-MED® Overmolded Connectors

ODU MINI-MED® Overmolded Connectors feature 2x to 6x contacts, an IP67 protection class when mated, and >1000 mating cycles. These connectors utilize a break-away function and gold-plated contacts with soldered connections. ODU MINI-MED Overmolded Connectors are ideal for industrial and medical applications and have a -15°C to +80°C operating temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,19 € 10,19 €
9,84 € 98,40 €
9,64 € 241,00 €
9,33 € 466,50 €
9,01 € 901,00 €
8,59 € 2 147,50 €
8,18 € 4 090,00 €
7,87 € 7 870,00 €
2 500 Quote