IGR-20

354-IGR-20
IGR-20

Mfr.:

Description:
Routers 2GE (1 WAN and 1 LAN) with 4x DI + 4x DO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
VPN Routers
10 Mb/s, 100 Mb/s, 1 Gb/s
2 Port
Ethernet
12 V
48 V
- 40 C
+ 75 C
Brand: ORing
Dimensions: 74.3 mm x 109.2 mm x 153.6 mm
IP Rating: IP30
Power Consumption: 4 W
Product Type: Routers
Series: IGR-20
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: