SFP100B5-MM-I

ORing
354-SFP100B5-MM-I
SFP100B5-MM-I

Mfr.:

Description:
Fibre Optic Transceivers SFP/BIDI, 100Mbps, 2KM/1550_1310/MM/LC, -40-85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Fibre Optic Transceivers
100 MBd
SFP
1310 nm, 1550 nm
LC
Multimode
- 40 C
+ 85 C
SFP100B5-MM
Transceivers
2 ns
Laser
3.3 V
Ethernet
Brand: ORing
Fall Time: 2 ns
Maximum Output Current: 50 mA
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.c.10
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,36 € 151,36 €