FG-111221

OTTO
999-FG-111221
FG-111221

Mfr.:

Description:
Switch Actuators Maintained Flat Red W/O Mounting Tabs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Switch Actuators
RoHS:  
FG
Maintained Flip Guard
Pushbutton Swithes
Pushbutton Swithes 15/32 Bushing
Black
Brand: OTTO
Cap Colour: Red
Features: Flat Cover
Height: 21.844 mm
Length: 17.018 mm
Mounting Type: Bushing
Product: Flip Guard Assemblies
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 17.018 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FG Flip Guards & TG Toggle Gaurds

OTTO FG Flip Guards and TG Toggle Guards protect switches from accidental activation. The FG Flip Guard assembly offers a maintained or momentary actuation for pushbutton switches with a 15/32 threaded bushing. These TG toggle guards are for two- and three-position toggle switches with 15/32-32 threaded bushings and slotted or flat keyways. The toggle guards meet military specifications. These devices are ideal for defense, commercial aviation, aerospace, construction, agriculture, and industrial.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
21
Expected 14/08/2026
55
32
Expected 07/09/2026
23
Expected 17/09/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,38 € 86,38 €
79,88 € 798,80 €
74,00 € 1 850,00 €
70,38 € 3 519,00 €
64,92 € 6 492,00 €
250 Quote