LP3-31J252W

OTTO
999-LP3-31J252W
LP3-31J252W

Mfr.:

Description:
Pushbutton Switches - Board Mount Illuminated & Sealed Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
Momentary Action
Illuminated
SPST-NO
LED
Amber
Round
5 A
28 VDC
115 VAC
IP64
Solder Lug
White
Silver
Brand: OTTO
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,11 € 48,11 €
42,55 € 425,50 €
38,32 € 958,00 €
35,01 € 1 750,50 €
33,25 € 3 325,00 €
31,54 € 7 885,00 €
1 000 Quote