LP3-R000002

OTTO
999-LP3-R000002
LP3-R000002

Mfr.:

Description:
Pushbutton Switches - Board Mount LP3-R1M322W W/A SPANNER WRENCH ON

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Momentary Action
Non-Illuminated
SPST
Round
5 A
28 VDC
115 VAC
Solder Lug
Silver
Brand: OTTO
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: