LP3S-F4L321W

OTTO
999-LP3S-F4L321W
LP3S-F4L321W

Mfr.:

Description:
Pushbutton Switches - Industrial Illuminated Pushbutton Switch, Shorter

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
Flush
Illuminated
SPST-NO
28 VDC
5 A
Green
White
Solder Lug
IP68S
LED
Brand: OTTO
Contact Plating: Gold
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Momentary Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,54 € 61,54 €
55,63 € 556,30 €
50,10 € 1 252,50 €
45,77 € 2 288,50 €
43,02 € 4 302,00 €
40,99 € 10 247,50 €
500 Quote