P5-D121324

OTTO
999-P5-D121324
P5-D121324

Mfr.:

Description:
Pushbutton Switches - Board Mount Alternate Action Dome Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
RoHS:  
REACH - SVHC:
P5-D
Momentary Action
Non-Illuminated
SPST
Flush
5 A
28 VDC
115 VAC
IP68S
Screw
Yellow
Silver
Brand: OTTO
Mounting Style: Panel Mount
Product: Heavy Duty Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,08 € 46,08 €
38,45 € 384,50 €
36,70 € 917,50 €
33,53 € 1 676,50 €
31,85 € 3 185,00 €
30,21 € 7 552,50 €
500 Quote