P7-DF26123

OTTO
999-P7-DF26123
P7-DF26123

Mfr.:

Description:
Pushbutton Switches - Board Mount Standard 5A SPST-DB, SPDT-DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
RoHS:  
P7
Momentary Action
Non-Illuminated
SPDT
Round
208.3 mA
28 VDC
115 VAC
IP64
Solder Lug
Orange
Gold
Brand: OTTO
Mounting Style: Panel Mount
Product: Subminiature Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,21 € 27,21 €
24,73 € 247,30 €
23,77 € 594,25 €
22,16 € 1 108,00 €
20,62 € 2 062,00 €
19,58 € 4 895,00 €
18,79 € 9 395,00 €
2 500 Quote