P7-DF35222

OTTO
999-P7-DF35222
P7-DF35222

Mfr.:

Description:
Pushbutton Switches - Board Mount Sealed Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
RoHS:  
Momentary Action
Non-Illuminated
Round
208.3 mA
28 VDC
115 VAC
IP68S
Solder Lug
Black
Gold
Brand: OTTO
Mounting Style: Panel Mount
Product: Subminiature Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,11 € 83,11 €
76,47 € 764,70 €
70,86 € 1 771,50 €
67,39 € 3 369,50 €
62,26 € 6 226,00 €
250 Quote