P7-DF66122

OTTO
999-P7-DF66122
P7-DF66122

Mfr.:

Description:
Pushbutton Switches - Industrial Sealed Pushbutton Switch

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
Round
Non-Illuminated
SPDT
115 VAC
28 VDC
208.3 mA
Black
PC Pin
IP68S
Brand: OTTO
Contact Plating: Gold
Mounting Style: Panel Mount
Product: Subminiature Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Momentary Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,60 € 79,60 €
73,23 € 732,30 €
67,87 € 1 696,75 €
64,55 € 3 227,50 €
59,64 € 5 964,00 €
250 Quote