MSR3 R05 F

Ohmite
284-MSR3R05F
MSR3 R05 F

Mfr.:

Description:
Current Sense Resistors - Through Hole 3 Watts Bare Element 50 milliohms 1% Current Sense

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
Bulk
Application: Current Sense
Brand: Ohmite
Product Type: Current Sense Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Quantities greater than 146 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 2,83 €
1,79 € 17,90 €
1,47 € 36,75 €
1,28 € 128,00 €
1,12 € 280,00 €
0,972 € 486,00 €
0,929 € 929,00 €
0,869 € 4 345,00 €
0,86 € 8 600,00 €