OL1225E-R52

Ohmite
588-OL1225E-R52
OL1225E-R52

Mfr.:

Description:
Carbon Film Resistors - Through Hole 1.2K Ohm 1/2W 5% 350 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
PCB Mount
OL
Brand: Ohmite
Diameter: 3 mm
Length: 9 mm
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 70 C
Packaging: Reel
Power Rating: 500 mW (1/2 W)
Product Type: Carbon Film Resistors
Resistance: 1.2 kOhms
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Carbon Film
Temperature Coefficient: - 450 PPM / C
Termination Style: Axial
Tolerance: 5 %
Tradename: Little Rebel
Type: Standard
Voltage Rating: 350 V
Unit Weight: 430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 40000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,018 € 720,00 €